Similar

109990021 | |
|---|---|
DigiKey Part Number | 109990021-ND |
Manufacturer | |
Manufacturer Product Number | 109990021 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -121dBm |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Current - Receiving 18.5mA |
DigiKey Programmable Not Verified | Current - Transmitting 85mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK, GFSK, OOK | Operating Temperature -20°C ~ 85°C |
Frequency 433MHz | Package / Case 14-SMD Module |
Data Rate 256Kbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZETA-915-SO | RF Solutions | 6 | ZETA-915-ND | 9,89000 € | Similar |


