
ZETA-915-SO | |
|---|---|
DigiKey Part Number | ZETA-915-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-915-SO |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI |
Mfr | Antenna Type Antenna Not Included |
Packaging Bulk | Utilized IC / Part Si4455 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 18mA ~ 30mA |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency 915MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 500kbps | Package / Case 12-SMD Module |
Power - Output 13dBm | Base Product Number |
Sensitivity -116dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 10 | 8,59800 € | 85,98 € |
| 25 | 8,14640 € | 203,66 € |
| 100 | 7,52720 € | 752,72 € |
| 250 | 7,15640 € | 1.789,10 € |
| 500 | 6,89474 € | 3.447,37 € |
| 1.000 | 6,64833 € | 6.648,33 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |


