
106990022 | |
|---|---|
DigiKey Part Number | 106990022-ND |
Manufacturer | |
Manufacturer Product Number | 106990022 |
Description | LI-PO RIDER V1.3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,07407 € | 8.074,07 € |
| Unit Price without VAT: | 8,07407 € |
|---|---|
| Unit Price with VAT: | 9,60814 € |


