ETA9740 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106990290

DigiKey Part Number
1597-106990290-ND
Manufacturer
Manufacturer Product Number
106990290
Description
EVAL BOARD FOR ETA9740
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ETA9740 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
106990290 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
ETA9740
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,20000 €4,20 €
Manufacturers Standard Package
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €