
104990098 | |
|---|---|
DigiKey Part Number | 104990098-ND |
Manufacturer | |
Manufacturer Product Number | 104990098 |
Description | LED LGT BAR 15MM SQ GREEN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, White 140mA Square with Flat Top 15.00mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Bar - Single, DIP | |
Current | 140mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Square with Flat Top | |
Lens Size | 15.00mm | |
Voltage Rating | - |


