
DE4CGKD | |
|---|---|
DigiKey Part Number | 754-2249-ND |
Manufacturer | |
Manufacturer Product Number | DE4CGKD |
Description | LED LGT BAR 15MM SQ GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.1V 150mA Square with Flat Top 15.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE4CGKD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Bar - Single, DIP | |
Current | 150mA | |
Millicandela Rating | 77mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 15.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 33 | 1,71455 € | 56,58 € |
| 132 | 1,49583 € | 197,45 € |
| 528 | 1,33826 € | 706,60 € |
| 1.023 | 1,27958 € | 1.309,01 € |
| 2.013 | 1,22846 € | 2.472,89 € |
| 5.016 | 1,17150 € | 5.876,24 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

