
102990024 | |
|---|---|
DigiKey Part Number | 102990024-ND |
Manufacturer | |
Manufacturer Product Number | 102990024 |
Description | PAPILIO ONE 500K |
Customer Reference | |
Detailed Description | Papilio One 500K Spartan-3E FPGA XC3S500E Spartan®-3E FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Papilio One 500K Spartan-3E FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC3S500E | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |







