Spartan®-3E Field Programmable Gate Array (FPGA) IC 250 663552 33192 320-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1600E-4FGG320C

DigiKey Part Number
122-1481-ND
Manufacturer
Manufacturer Product Number
XC3S1600E-4FGG320C
Description
IC FPGA 250 I/O 320FBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 250 663552 33192 320-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
250
Mfr
Number of Gates
1600000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3688
Supplier Device Package
320-FBGA (19x19)
Number of Logic Elements/Cells
33192
Base Product Number
Total RAM Bits
663552
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE3-35EA-6FN484CLattice Semiconductor Corporation20220-1548-ND55,30000 €Similar
T20F400C3Efinix, Inc.02134-T20F400C3-ND17,89193 €Similar
In-Stock: 260
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1206,61000 €206,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,61000 €
Unit Price with VAT:245,86590 €