SC40-2000-0000-C0-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC40-2020-0000-C1-V

DigiKey Part Number
1485-SC40-2020-0000-C1-V-ND
Manufacturer
Manufacturer Product Number
SC40-2020-0000-C1-V
Description
SBC 3.6GHZ 4 CORE 32GB/- RAM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.0GHz ~ 3.6GHz 4 Core 32GB/- RAM AMD Ryzen Embedded V1605B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seco
Series
-
Packaging
Box
Part Status
Active
Core Processor
AMD Ryzen Embedded V1605B
Speed
2.0GHz ~ 3.6GHz
Number of Cores
4
Power (Watts)
65W
Cooling Type
Fan + Heat Sink
Size / Dimension
4.720" x 4.720" (119.88mm x 119.88mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
32GB/-
Storage Interface
eMMC 5.0, NVME M.2, SATA 3.0, SSD SATA M.2
Video Outputs
DP, HDMI
Ethernet
GbE, RJ45
USB
USB 3.0 Type-A (2), USB 3.1 Gen 2, USB-PD 3.0, USB Type-C (2)
Digital I/O Lines
25
Analog Input:Output
13:00
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1426,21000 €426,21 €
Manufacturers Standard Package
Unit Price without VAT:426,21000 €
Unit Price with VAT:507,18990 €