
KTMX-UDOOBL-V8G.00 | |
---|---|
DigiKey Part Number | 1485-KTMX-UDOOBL-V8G.00-ND |
Manufacturer | |
Manufacturer Product Number | KTMX-UDOOBL-V8G.00 |
Description | SBC 3.6GHZ 4 CORE 32GB/- RAM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 3.6GHz 4 Core 32GB/- RAM AMD Ryzen Embedded V1605B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | AMD Ryzen Embedded V1605B | |
Speed | 3.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 65W | |
Cooling Type | Fan | |
Size / Dimension | 4.720" x 4.720" (119.88mm x 119.88mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, I2C, SPI, UART | |
RAM Capacity/Installed | 32GB/- | |
Storage Interface | M.2, NVMe, PCIe, SATA 3.0 | |
Video Outputs | DP, HDMI | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 3.0 (2), USB 3.1, USB Type-C (2) | |
Digital I/O Lines | 10 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 522,57000 € | 522,57 € |
Unit Price without VAT: | 522,57000 € |
---|---|
Unit Price with VAT: | 621,85830 € |