Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.14" (3.56mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) |

