
TM2448L3BL-L | |
|---|---|
DigiKey Part Number | TM2448L3BL-L-ND |
Manufacturer | |
Manufacturer Product Number | TM2448L3BL-L |
Description | TABLE MAT VINYL BLUE 4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue 4' (1.22m) X 2' (0.61m) |
Category | Width 2' (0.61m) |
Manufacturer SCS | Color Blue |
Packaging Bulk | Material Vinyl |
Part Status Active | Number of Layers 3 |
Mat Type Table, Workbench | Features Dissipative |
Shape Rectangle | Includes Ground Cord |
Length 4' (1.22m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,41000 € | 87,41 € |
| Unit Price without VAT: | 87,41000 € |
|---|---|
| Unit Price with VAT: | 104,01790 € |

