Direct

RM3672L2RBL | |
|---|---|
DigiKey Part Number | RM3672L2RBL-ND |
Manufacturer | |
Manufacturer Product Number | RM3672L2RBL |
Description | TABLE MAT RUBBER BLUE 6' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 3' (0.91m) |
Category | Width 3' (0.91m) |
Manufacturer SCS | Thickness 0.06" (1.52mm) |
Series | Color Blue |
Packaging Bulk | Material Rubber |
Part Status Obsolete | Number of Layers 2 |
Mat Type Table, Workbench | Features Conductive, Dissipative |
Shape Rectangle | Includes Ground Snap (2) |
Length 6' (1.83m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 66215 | Desco | 0 | 66215-ND | 265,65000 € | Direct |


