


66215 | |
|---|---|
DigiKey Part Number | 66215-ND |
Manufacturer | |
Manufacturer Product Number | 66215 |
Description | TABLE MAT RUBBER BLUE 6' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 6' (1.83m) X 3' (0.91m) |
Category | Width 3' (0.91m) |
Manufacturer Desco | Thickness 0.06" (1.52mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
Length 6' (1.83m) | Includes Ground Cord, Ground Snap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,65000 € | 265,65 € |
| Unit Price without VAT: | 265,65000 € |
|---|---|
| Unit Price with VAT: | 316,12350 € |

