LPCGC151M-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCS
In Stock: 9
Unit Price: 10,75000 €
Datasheet
Image for LPCGC151M-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPCGC151M-10

DigiKey Part Number
LPCGC151M-10-ND
Manufacturer
Manufacturer Product Number
LPCGC151M-10
Description
GROUND CORD LO-PRO 15FT W/RES
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Termination
10mm Snap Socket, #10 Ring Terminal
Manufacturer
SCS
Cord Length
15' (4.57m)
Packaging
Bulk
Number of Conductors
1
Part Status
Obsolete
Resistance
1 MOhms
Type
Cord (For Mats, Wrist Straps)
Color
Black
Cord Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGC151MSCS9CGC151M-ND10,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes