Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
How to Setup a Dual-Wire Workstation

CGC151M

DigiKey Part Number
CGC151M-ND
Manufacturer
Manufacturer Product Number
CGC151M
Description
GROUND CORD DUAL COND STRAIGHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Mats, Wrist Straps) 15' (4.57m) 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Type
Cord (For Mats, Wrist Straps)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
15' (4.57m)
Number of Conductors
1
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,83000 €10,83 €
Manufacturers Standard Package
Unit Price without VAT:10,83000 €
Unit Price with VAT:12,88770 €