8172.252 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCS
In Stock: 23
Unit Price: 38,42000 €
Datasheet
Static Shielding Bag <10nJ Energy Shielding Silver 2.25" (57.2mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 2.25" (57.2mm) X 20" (508mm)
Reusing Static Shielding Bags

8172.252

DigiKey Part Number
1569-8172.252-ND
Manufacturer
Manufacturer Product Number
8172.252
Description
BAG STATIC SHLD MTL IN 2.25"X20"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 2.25" (57.2mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Box
Length - Inside
20" (508mm)
Part Status
Active
Width - Inside
2.25" (57.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8172.2520SCS231569-8172.2520-ND38,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2526,99040 €674,76 €
Unit Price without VAT:26,99040 €
Unit Price with VAT:32,11858 €