Static Shielding Bag <10nJ Energy Shielding Silver 2.25" (57.2mm) X 20" (508mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 2.25" (57.2mm) X 20" (508mm)
Reusing Static Shielding Bags

8172.2520

DigiKey Part Number
1569-8172.2520-ND
Manufacturer
Manufacturer Product Number
8172.2520
Description
BAG STATIC SHLD MTL IN 2.25"X20"
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 2.25" (57.2mm) X 20" (508mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Box
Length - Inside
20" (508mm)
Part Status
Active
Width - Inside
2.25" (57.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,42000 €38,42 €
Unit Price without VAT:38,42000 €
Unit Price with VAT:45,71980 €