Dissipative Table, Workbench Runner Grounding Mat Elastomer Transparent 36" (.91m) 3' X 24" (.61m) 2'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770789

DigiKey Part Number
1569-770789-ND
Manufacturer
Manufacturer Product Number
770789
Description
TABLE MAT ELASTOMER 3' X 2'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Runner Grounding Mat Elastomer Transparent 36" (.91m) 3' X 24" (.61m) 2'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCS
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
36" (.91m) 3'
Width
24" (.61m) 2'
Thickness
0.04" (1.02mm)
Color
Transparent
Material
Elastomer
Number of Layers
1
Features
Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,73000 €84,73 €
Manufacturers Standard Package
Unit Price without VAT:84,73000 €
Unit Price with VAT:100,82870 €