HST-Orange-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-CT-50M-1/8-OUT-3

DigiKey Part Number
484-TMS-CT-50M-1/8-OUT-3-DS-ND
Manufacturer
Manufacturer Product Number
TMS-CT-50M-1/8-OUT-3
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Orange Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.042" (1.07mm)
Recovered Wall Thickness
0.023" (0.58mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,99000 €6,99 €
55,75400 €28,77 €
105,29300 €52,93 €
204,86750 €97,35 €
504,35780 €217,89 €
1004,00810 €400,81 €
2503,86908 €967,27 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €