
770201 | |
|---|---|
DigiKey Part Number | 1569-770201-ND |
Manufacturer | |
Manufacturer Product Number | 770201 |
Description | TABLE MAT RUBBER BLUE 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer SCS | Thickness 0.08" (2.03mm) |
Series | Color Blue |
Packaging Bulk | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Includes Cleaner |
Length 50' (15.24m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2059S-3X50B | Bertech | 2 | 4393-2059S-3X50B-ND | 966,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,33000 € | 733,33 € |
| Unit Price without VAT: | 733,33000 € |
|---|---|
| Unit Price with VAT: | 872,66270 € |

