
2059S-3X50B | |
|---|---|
DigiKey Part Number | 4393-2059S-3X50B-ND |
Manufacturer | |
Manufacturer Product Number | 2059S-3X50B |
Description | TABLE MAT RUBBER BLUE 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Width 3' (0.91m) |
Manufacturer Bertech | Thickness 0.06" (1.52mm) |
Series | Color Blue |
Packaging Box | Material Rubber |
Part Status Active | Number of Layers 2 |
Mat Type Table, Workbench Runner | Features Conductive, Dissipative |
Shape Rectangle | Base Product Number |
Length 50' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,88000 € | 966,88 € |
| Unit Price without VAT: | 966,88000 € |
|---|---|
| Unit Price with VAT: | 1.150,58720 € |

