
5701 | |
|---|---|
DigiKey Part Number | SCP131-ND |
Manufacturer | |
Manufacturer Product Number | 5701 |
Description | HING CONTAINERS FOR IC'S |
Customer Reference | |
Detailed Description | Box Storage, Transport Velostat™ 1.55" L x 1.01" W x 0.46" H (39.4mm x 25.7mm x 11.7mm) |
Category | Usage Storage, Transport |
Manufacturer SCS | Dimensions - Overall 1.55" L x 1.01" W x 0.46" H (39.4mm x 25.7mm x 11.7mm) |
Packaging Bulk | Material Velostat™ |
Part Status Obsolete | Features Conductive, Hinged Lid |
Type Box |



