
IC5000M | |
|---|---|
DigiKey Part Number | 2079-IC5000M-ND |
Manufacturer | |
Manufacturer Product Number | IC5000M |
Description | CORSTAT IC MAILERS ONLY 2-1/2 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Plastic 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Conductive Containers, Inc. | Usage Storage, Transport |
Series | Dimensions - Overall 2.50" L x 1.25" W x 1.00" H (63.5mm x 31.8mm x 25.4mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,51360 € | 75,68 € |
| Unit Price without VAT: | 1,51360 € |
|---|---|
| Unit Price with VAT: | 1,80118 € |


