Similar

2053 | |
|---|---|
DigiKey Part Number | 20533M-ND |
Manufacturer | |
Manufacturer Product Number | 2053 |
Description | TOE GROUNDING ASSEMBLY W/RESISTR |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Toe Coverage) One Size 1 MOhms Black, Burgundy |
Category | Strap Closure D-Ring, Hook and Loop |
Manufacturer SCS | Strap Material Elastic Fabric |
Packaging Box | Resistance 1 MOhms |
Part Status Obsolete | Size One Size |
Type Heel Strap, Shoe Strap (Toe Coverage) | Color Black, Burgundy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95208 | Desco | 0 | 95208-ND | 9,70088 € | Similar |


