
95208 | |
|---|---|
DigiKey Part Number | 95208-ND |
Manufacturer | |
Manufacturer Product Number | 95208 |
Description | TOE GROUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap (Toe Coverage) One Size 1 MOhms Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap (Toe Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | D-Ring, Hook and Loop | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,82304 € | 2.455,76 € |
| Unit Price without VAT: | 9,82304 € |
|---|---|
| Unit Price with VAT: | 11,68942 € |

