
1864R 2X50 | |
|---|---|
DigiKey Part Number | SCP210-ND |
Manufacturer | |
Manufacturer Product Number | 1864R 2X50 |
Description | FLOOR RUNNER PLAS/RUBBLACK 50' |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat Plastic, Rubber Black 50' (15.24m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Plastic, Rubber | |
Features | Conductive | |
Includes | - |


