
1964 3X60 | |
|---|---|
DigiKey Part Number | 1569-19643X60-ND |
Manufacturer | |
Manufacturer Product Number | 1964 3X60 |
Description | FLOOR RUNNER VINYL BLACK 60' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat Vinyl Black 60' (18.29m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 60' (18.29m) | |
Width | 3' (0.91m) | |
Thickness | 0.13" (3.30mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.798,54000 € | 1.798,54 € |
| Unit Price without VAT: | 1.798,54000 € |
|---|---|
| Unit Price with VAT: | 2.140,26260 € |

