
1250Z68 | |
|---|---|
DigiKey Part Number | 1569-1250Z68-ND |
Manufacturer | |
Manufacturer Product Number | 1250Z68 |
Description | STATIC SHIELD BAG, 1250 SERIES, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Gray 6" (152.4mm) X 8" (203.2mm) |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 8" (203.2mm) |
Part Status Active | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Color Gray |
Metal Layer Out |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125068 | SCS | 10 | 1569-125068-ND | 82,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,40000 € | 108,40 € |
| Unit Price without VAT: | 108,40000 € |
|---|---|
| Unit Price with VAT: | 128,99600 € |


