
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,73000 € | 83,73 € |
| Unit Price without VAT: | 83,73000 € |
|---|---|
| Unit Price with VAT: | 99,63870 € |

