Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 30" (762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 30" (762mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

100630

DigiKey Part Number
SCP409-ND
Manufacturer
Manufacturer Product Number
100630
Description
BAG STATIC SHIELD MTL IN 6"X30"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 30" (762mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
30" (762mm)
Part Status
Active
Width - Inside
6" (152.4mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,39000 €0,39 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €