



Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System Zip Lock |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Bag | Length - Inside 24" (609.6mm) |
Part Status Active | Width - Inside 4" (101.6mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


