


100311 | |
|---|---|
DigiKey Part Number | 100311SCS-ND |
Manufacturer | |
Manufacturer Product Number | 100311 |
Description | BAG STATIC SHIELD MTL IN 3"X11" |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 11" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 11" (279.4mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |


