Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 10" (254mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 10" (254mm)
SCS - Minute with Miranda - When to replace your ESD bags
ESD Shielding Bags

100310

DigiKey Part Number
SCP572-ND
Manufacturer
Manufacturer Product Number
100310
Description
BAG STATIC SHIELD MTL IN 3"X10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 3" (76.2mm) X 10" (254mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
User Defined - Clips, Heat Seal, Tape
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bulk
Length - Inside
10" (254mm)
Part Status
Active
Width - Inside
3" (76.2mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €