
RHT1-F3535W100G26TE_AV | |
|---|---|
DigiKey Part Number | 2618-RHT1-F3535W100G26TE_AV-ND |
Manufacturer | |
Manufacturer Product Number | RHT1-F3535W100G26TE_AV |
Description | SEN HUM/TEMP 0-100% RH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Accuracy | ±3% RH | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 5 | 5,07000 € | 25,35 € |
| 10 | 4,86200 € | 48,62 € |
| 25 | 4,61240 € | 115,31 € |
| 50 | 4,44200 € | 222,10 € |
| 100 | 4,28590 € | 428,59 € |
| 500 | 3,97140 € | 1.985,70 € |
| 1.000 | 3,85424 € | 3.854,24 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |











