Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 8 | |
Resolution (Bits) | 17 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |



