
PCAP01AD 1K | |
|---|---|
DigiKey Part Number | PCAP01AD1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCAP01AD 1K |
Description | IC CAP TO DGT CNVRT 17BIT 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 17 b I2C, SPI 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 8 | |
Resolution (Bits) | 17 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,67930 € | 4.679,30 € |
| Unit Price without VAT: | 4,67930 € |
|---|---|
| Unit Price with VAT: | 5,56837 € |

