New Product
Carbon Monoxide (CO) Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENS130

DigiKey Part Number
2618-ENS130-ND
Manufacturer
Manufacturer Product Number
ENS130
Description
SENSOR CARBON MONOXIDE VOLT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tray
Part Status
Active
Type
Carbon Monoxide (CO)
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
3.3V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,68000 €13,68 €
512,44800 €62,24 €
1011,98900 €119,89 €
2511,43960 €285,99 €
5011,06440 €553,22 €
10010,72010 €1.072,01 €
50010,02636 €5.013,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,68000 €
Unit Price with VAT:16,27920 €