Direct
Direct

PFRX.250 | |
|---|---|
DigiKey Part Number | PFRX.250-ND |
Manufacturer | |
Manufacturer Product Number | PFRX.250 |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.839" Dia x 0.122" T (21.30mm x 3.10mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.039" (26.40mm) |
Current - Trip (It) 5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFRY.250 | SCHURTER Inc. | 1.166 | 486-3527-ND | 1,37000 € | Direct |
| 60R250XF | Littelfuse Inc. | 276 | F1926-ND | 2,01000 € | Direct |
| 72R250XF | Littelfuse Inc. | 306 | F3204-ND | 1,93000 € | Direct |
| PTR060V0250-BK | Eaton - Electronics Division | 204 | 283-PTR060V0250-BK-ND | 0,93000 € | Direct |
| PTR060V0250-BK1 | Eaton - Electronics Division | 0 | 283-PTR060V0250-BK1-ND | 0,54288 € | Direct |








