



72R250XF | |
|---|---|
DigiKey Part Number | F3204-ND |
Manufacturer | |
Manufacturer Product Number | 72R250XF |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 15.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.785" Dia x 0.122" T (19.93mm x 3.10mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 1.032" (26.20mm) |
Current - Trip (It) 5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRC0250FF1A | Bel Fuse Inc. | 2.193 | 5923-0ZRC0250FF1A-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,60200 € | 8,01 € |
| 10 | 1,47700 € | 14,77 € |
| 50 | 1,22580 € | 61,29 € |
| 200 | 1,04280 € | 208,56 € |
| 400 | 0,96138 € | 384,55 € |
| 600 | 0,91657 € | 549,94 € |
| 1.000 | 0,86285 € | 862,85 € |
| 5.000 | 0,81250 € | 4.062,50 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

