Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSF1.2202.41 | |
|---|---|
DigiKey Part Number | 486-5582-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.2202.41 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 19.70mm |
Connector Style IEC 320-C14 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1.1201.51 | SCHURTER Inc. | 25 | 486-5606-ND | 5,55000 € | Parametric Equivalent |
| GSF1.1202.31 | SCHURTER Inc. | 100 | 486-4495-ND | 5,55000 € | Parametric Equivalent |
| GSF1.1202.41 | SCHURTER Inc. | 0 | 486-5604-ND | 3,92930 € | Parametric Equivalent |
| GSF1.2201.31 | SCHURTER Inc. | 0 | 486-5586-ND | 6,23000 € | Parametric Equivalent |
| GSF1.2201.41 | SCHURTER Inc. | 0 | 486-5585-ND | 6,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,29600 € | 52,96 € |
| 25 | 4,96400 € | 124,10 € |
| 50 | 4,72700 € | 236,35 € |
| 100 | 4,50130 € | 450,13 € |
| 250 | 4,21956 € | 1.054,89 € |
| 500 | 4,01826 € | 2.009,13 € |
| 1.000 | 3,82667 € | 3.826,67 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |









