
GSF1.2201.61 | |
---|---|
DigiKey Part Number | 486-5584-ND |
Manufacturer | |
Manufacturer Product Number | GSF1.2201.61 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSF1.2201.61 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 19.70mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,90000 € | 5,90 € |
10 | 5,01300 € | 50,13 € |
25 | 4,69880 € | 117,47 € |
50 | 4,47420 € | 223,71 € |
100 | 4,26060 € | 426,06 € |
250 | 3,99396 € | 998,49 € |
500 | 3,80342 € | 1.901,71 € |
1.000 | 3,62204 € | 3.622,04 € |
2.500 | 3,39558 € | 8.488,95 € |
Unit Price without VAT: | 5,90000 € |
---|---|
Unit Price with VAT: | 7,02100 € |