Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



DKIL-0231-1505 | |
|---|---|
DigiKey Part Number | 486-5756-ND |
Manufacturer | |
Manufacturer Product Number | DKIL-0231-1505 |
Description | CMC 15A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 15A DCR 17mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKIL-0231-1505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,74000 € | 42,74 € |
| 10 | 35,16500 € | 351,65 € |
| 26 | 32,43577 € | 843,33 € |
| 50 | 30,93340 € | 1.546,67 € |
| Unit Price without VAT: | 42,74000 € |
|---|---|
| Unit Price with VAT: | 50,86060 € |






