
RD7127-25-2M8 | |
|---|---|
DigiKey Part Number | 817-2022-ND |
Manufacturer | |
Manufacturer Product Number | RD7127-25-2M8 |
Description | CMC 2.8MH 25A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 25A (Typ) DCR 6.4mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.8 mH @ 400 Hz | |
Current Rating (Max) | 25A (Typ) | |
DC Resistance (DCR) (Max) | 6.4mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,16000 € | 30,16 € |
| 10 | 24,81100 € | 248,11 € |
| 25 | 22,96000 € | 574,00 € |
| 50 | 21,65440 € | 1.082,72 € |
| 100 | 20,99870 € | 2.099,87 € |
| Unit Price without VAT: | 30,16000 € |
|---|---|
| Unit Price with VAT: | 35,89040 € |

