DD11.0124.1111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD11.0124.1111
DD11.0124.1111
DD11.0124.1111

DD11.0124.1111

DigiKey Part Number
486-1286-ND
Manufacturer
Manufacturer Product Number
DD11.0124.1111
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DD11.0124.1111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Cover
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.213
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,30000 €19,30 €
1016,39700 €163,97 €
2515,37080 €384,27 €
5014,63720 €731,86 €
10014,57600 €1.457,60 €
Manufacturers Standard Package
Unit Price without VAT:19,30000 €
Unit Price with VAT:22,96700 €