
C22F.1102 | |
---|---|
DigiKey Part Number | 486-2918-ND |
Manufacturer | |
Manufacturer Product Number | C22F.1102 |
Description | PWR ENT RCPT IEC320-C22 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C22F.1102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C22 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 26.80mm x 34.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,03000 € | 38,03 € |
20 | 30,78800 € | 615,76 € |
40 | 29,31950 € | 1.172,78 € |
60 | 28,49300 € | 1.709,58 € |
100 | 27,48540 € | 2.748,54 € |
260 | 25,69600 € | 6.680,96 € |
Unit Price without VAT: | 38,03000 € |
---|---|
Unit Price with VAT: | 45,25570 € |