
C22F.0102 | |
|---|---|
DigiKey Part Number | 486-2923-ND |
Manufacturer | |
Manufacturer Product Number | C22F.0102 |
Description | PWR ENT RCPT IEC320-C22 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | C22F.0102 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C22 | Panel Cutout Dimensions Rectangular - 26.80mm x 34.80mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| 20 | 28,21350 € | 564,27 € |
| 40 | 26,86750 € | 1.074,70 € |
| 60 | 26,11033 € | 1.566,62 € |
| 100 | 25,18690 € | 2.518,69 € |
| 260 | 23,54692 € | 6.122,20 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 41,47150 € |


