



9642.5200 | |
|---|---|
DigiKey Part Number | 486-2439-ND |
Manufacturer | |
Manufacturer Product Number | 9642.5200 |
Description | HEX STANDOFF M4 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.358" (34.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,03800 € | 5,19 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,89000 € | 22,25 € |
| 50 | 0,83740 € | 41,87 € |
| 100 | 0,79050 € | 79,05 € |
| 300 | 0,72610 € | 217,83 € |
| 500 | 0,69980 € | 349,90 € |
| 1.000 | 0,66739 € | 667,39 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



