


R40-6711294 | |
|---|---|
DigiKey Part Number | 952-2193-ND |
Manufacturer | |
Manufacturer Product Number | R40-6711294 |
Description | ROUND SPACER M4 NYLON 12MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.472" (12.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R40-6711294 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.165" (4.20mm) |
Series | Diameter - Outside 0.248" (6.30mm) |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,22320 € | 22,32 € |
| 250 | 0,20600 € | 51,50 € |
| 500 | 0,19460 € | 97,30 € |
| 1.000 | 0,18439 € | 184,39 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

