



9632.5200 | |
---|---|
DigiKey Part Number | 486-2461-ND |
Manufacturer | |
Manufacturer Product Number | 9632.5200 |
Description | HEX STANDOFF M3 NYLON 25MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.240" (31.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
5 | 1,00800 € | 5,04 € |
10 | 0,94000 € | 9,40 € |
25 | 0,86280 € | 21,57 € |
50 | 0,81200 € | 40,60 € |
100 | 0,76640 € | 76,64 € |
300 | 0,70387 € | 211,16 € |
500 | 0,67830 € | 339,15 € |
1.000 | 0,64681 € | 646,81 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,41610 € |